Bosch DC Motor, 75 W, 12 V dc, 15 Ncm, 4800 rpm, 8mm Shaft Diameter
- RS Stock No.:
- 226-1099
- Mfr. Part No.:
- 0.130.063.004.001
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£99.75
(exc. VAT)
£119.70
(inc. VAT)
- RS Stock No.:
- 226-1099
- Mfr. Part No.:
- 0.130.063.004.001
- Brand:
- Bosch
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
Brand | Bosch | |
Supply Voltage | 12 V dc | |
Power Rating | 75 W | |
Output Speed | 4800 rpm | |
Shaft Diameter | 8mm | |
Maximum Output Torque | 15 Ncm | |
Dimensions | 59 (Dia.) x 93.4 mm | |
Current Rating | 12 A | |
Length | 93.4mm | |
Select all | ||
---|---|---|
Brand Bosch | ||
Supply Voltage 12 V dc | ||
Power Rating 75 W | ||
Output Speed 4800 rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 15 Ncm | ||
Dimensions 59 (Dia.) x 93.4 mm | ||
Current Rating 12 A | ||
Length 93.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR






Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.