Analog Devices ADP2384ACPZN-R7 , 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 24-Pin, LFCSP
- RS Stock No.:
- 778-5111
- Mfr. Part No.:
- ADP2384ACPZN-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 778-5111
- Mfr. Part No.:
- ADP2384ACPZN-R7
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 20 V |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1400 kHz |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 24 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.8mm |
Dimensions | 4.1 x 4.1 x 0.8mm |
Length | 4.1mm |
Width | 4.1mm |
- RS Stock No.:
- 778-5111
- Mfr. Part No.:
- ADP2384ACPZN-R7
- Brand:
- Analog Devices