Fairchild Semiconductor FDMF6820C, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 40-Pin, PQFN

Discontinued
Packaging Options:
RS Stock No.:
772-9152
Mfr. Part No.:
FDMF6820C
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Minimum Output Voltage

3 V

Maximum Output Voltage

16 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

50A

Converter Type

Step Down, Synchronous

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

PQFN

Pin Count

40

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

6mm

Height

1.05mm

Length

6mm

Dimensions

6 x 6 x 1.05mm

COO (Country of Origin):
CN

High-Frequency DrMOS FET plus Driver Modules, Fairchild Semiconductor


The Intel DrMOS specification modules are fully optimised integrated Driver plus MOSFET power stage solution for high-current, high-frequency, synchronous step down DC-DC applications.


Non-Isolated DC/DC Converters, Fairchild Semiconductor