- RS Stock No.:
- 762-0308
- Mfr. Part No.:
- TPS62081DSGT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 762-0308
- Mfr. Part No.:
- TPS62081DSGT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 1.8 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 1.2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 2 MHz |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0 %/V |
Load Regulation | -0.25 %/A |
Dimensions | 2.1 x 2.1 x 0.75mm |
Length | 2.1mm |
Width | 2.1mm |
Height | 0.75mm |