Texas Instruments LM5010AQ1MH/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 14-Pin, TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
761-5242
Mfr. Part No.:
LM5010AQ1MH/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

2.5 V

Maximum Output Voltage

70 V

Minimum Input Voltage

6 V

Maximum Input Voltage

75 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Height

0.9mm

Width

4.4mm

Dimensions

5 x 4.4 x 0.9mm

Switching Regulator

Yes

Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.