- RS Stock No.:
- 759-5429
- Mfr. Part No.:
- MIC37122YM TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 759-5429
- Mfr. Part No.:
- MIC37122YM TR
- Brand:
- Micrel
Legislation and Compliance
Product Details
MIC37122 1A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±2.5% |
Load Regulation | ±1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Reference Voltage | 1.025V |
Output Type | Adjustable |
Dimensions | 4.93 x 5.99 x 1.63mm |
Maximum Input Voltage | 5.5 V |
Height | 1.63mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.375 V |
Length | 4.93mm |
Width | 5.99mm |
- RS Stock No.:
- 759-5429
- Mfr. Part No.:
- MIC37122YM TR
- Brand:
- Micrel