Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Depth | 6.7mm | |
| Efficiency | 60 → 70% | |
| Input Voltage | 12V dc | |
| Isolation Voltage | 1000V dc | |
| Length | 15.24mm | |
| Line Regulation | ±2% | |
| Load Regulation | ±10% | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| MTBF | 2161000 h, 4423000 h | |
| Number of Outputs | 2 | |
| Output Current | ±10.4mA | |
| Output Voltage | ±12V dc | |
| Package | SMD | |
| Power Rating | 0.25W | |
| Ripple And Noise | 100mV Pk-Pk | |
| Weight | 1.2g | |
| Width | 10.7mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Recom 0.25W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R0.25S/D Series
R0.25S/D series 0.25W SMD DC-DC unregulated converters with single or dual outputs. These 0.25W SMD DC-DC unregulated converters are enclosed, open frame without potting and have and can operate at full power at 100°C. These SMD DC-DC unregulated converters are suitable for use in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.
Short circuit protection
Note
MTBF to MIL-HDBK 217F
Approvals
cULus
Standards
UL-60950-1, EN-60950-1

