- RS Stock No.:
- 727-5359P
- Mfr. Part No.:
- LM2574-5.0YN
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5359P
- Mfr. Part No.:
- LM2574-5.0YN
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 40 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.058 MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 3.43mm |
Dimensions | 9.65 x 6.48 x 3.43mm |
Switching Regulator | Yes |
Length | 9.65mm |
Efficiency | 78% |
Width | 6.48mm |
- RS Stock No.:
- 727-5359P
- Mfr. Part No.:
- LM2574-5.0YN
- Brand:
- Micrel