- RS Stock No.:
- 727-5153
- Mfr. Part No.:
- MIC4685WR TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5153
- Mfr. Part No.:
- MIC4685WR TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 30 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.225 MHz |
Package Type | SPAK |
Pin Count | 7 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.52 x 8.13 x 2.03mm |
Efficiency | 85% |
Height | 2.03mm |
Width | 8.13mm |
Switching Regulator | Yes |
Length | 9.52mm |