- RS Stock No.:
- 727-5107
- Mfr. Part No.:
- LM2576-5.0WT
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5107
- Mfr. Part No.:
- LM2576-5.0WT
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.058 MHz |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 82% |
Dimensions | 10.67 x 4.83 x 9.17mm |
Height | 9.17mm |
Switching Regulator | Yes |
Length | 10.67mm |
Width | 4.83mm |
- RS Stock No.:
- 727-5107
- Mfr. Part No.:
- LM2576-5.0WT
- Brand:
- Micrel