- RS Stock No.:
- 727-4898
- Mfr. Part No.:
- MIC2207YML TR
- Brand:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 727-4898
- Mfr. Part No.:
- MIC2207YML TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2 MHz |
Package Type | MLF |
Pin Count | 12 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Length | 4mm |
Efficiency | 94% |
Dimensions | 4 x 4 x 0.85mm |
Height | 0.85mm |
Load Regulation | 0.5 % |
Switching Regulator | Yes |
Line Regulation | 0.07 % |