Murata Power Solutions NDX Isolated DC-DC Converter, ±12V dc/ ±312mA Output, 9 → 18 V dc Input, 7.5W, Through
- RS Stock No.:
- 725-7180
- Mfr. Part No.:
- NDXD1212C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 725-7180
- Mfr. Part No.:
- NDXD1212C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 7.5W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±312mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Depth | 10mm | |
| Length | 32mm | |
| Series | NDX | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 7.5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±312mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Depth 10mm | ||
Length 32mm | ||
Series NDX | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Murata Power Solutions - DIP
