Recom Isolated DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 672-7477
- Mfr. Part No.:
- RP-2405S
- Brand:
- Recom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 672-7477
- Mfr. Part No.:
- RP-2405S
- Brand:
- Recom
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Note
Operating temperature is without derating.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 2600V ac |
Depth | 10.2mm |
Length | 19.65mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 672-7477
- Mfr. Part No.:
- RP-2405S
- Brand:
- Recom