- RS Stock No.:
- 812-4356
- Mfr. Part No.:
- UCC28711D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-4356
- Mfr. Part No.:
- UCC28711D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback |
Maximum Switching Frequency | 106 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 7 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |