- RS Stock No.:
- 785-7658
- Mfr. Part No.:
- MIC2182YSM
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 785-7658
- Mfr. Part No.:
- MIC2182YSM
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 330 kHz |
Width | 3.99mm |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 10 x 3.99 x 1.646mm |
Length | 10mm |
Height | 1.646mm |
Maximum Input Voltage | 32 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 20A |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 4.5 V |
Minimum Output Voltage | 1.25 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 785-7658
- Mfr. Part No.:
- MIC2182YSM
- Brand:
- Micrel