- RS Stock No.:
- 785-7597
- Mfr. Part No.:
- MIC24056YJL TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 785-7597
- Mfr. Part No.:
- MIC24056YJL TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Width | 6mm |
Maximum Switching Frequency | 750 kHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 6 x 0.8mm |
Length | 5mm |
Height | 0.8mm |
Maximum Input Voltage | 19 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 12A |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Minimum Output Voltage | 0.8 V |
Minimum Operating Temperature | -40 °C |