- RS Stock No.:
- 796-2633
- Mfr. Part No.:
- KUSB-3116
- Brand:
- Keithley
Discontinued product
- RS Stock No.:
- 796-2633
- Mfr. Part No.:
- KUSB-3116
- Brand:
- Keithley
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Keithley KUSB-3100 Series USB-based Acquisition Module KUSB-3116
The Keithley KUSB-3100 Series brings true plug-and-play data acquisition to computers that contain USB 2.0 and USB 1.1 ports. The KUSB-3116 module combines the functionality of multiple boards in a single USB 2.0 module to provide simultaneous analog input, analog output, digital I/O and counter/timer operations (the KUSB-3116 can be used with a USB 1.1 port but at USB 1.1 performance). A 500V isolation barrier protects the user's computer and ensures a reliable stream of data.
Supplied with
USB cable, CD-ROM containing single user license, user manuals and software
Keithley 7700 20-channel Differential Multiplexer Module
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 8, 16 |
Sampling Rate | 500ksps |
Resolution | 16 bit |
Connectivity | USB, USB 2.0 |
On Board Memory | 512MB |
Power Source | Mains, USB |
Input Type | Analogue |
Output Type | Analogue |
Dimensions | 190 x 100mm |
Weight | 906g |
Width | 100mm |
Model Number p | 3116 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Length | 190mm |