- RS Stock No.:
- 796-2621
- Mfr. Part No.:
- KUSB-3102
- Brand:
- Keithley
Discontinued product
- RS Stock No.:
- 796-2621
- Mfr. Part No.:
- KUSB-3102
- Brand:
- Keithley
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Keithley 7700 20-channel Differential Multiplexer Module
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 8, 16 |
Sampling Rate | 100ksps |
Resolution | 12 bit |
Connectivity | USB, USB 2.0 |
On Board Memory | 512MB |
Power Source | USB |
Input Type | Analogue |
Output Type | Analogue |
Dimensions | 6.5 x 4.5 x 1.4in |
Weight | 255g |
Height | 1.4mm |
Model Number p | 3102 |
Width | 4.5in |
Maximum Operating Temperature | +55°C |
Length | 6.5in |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 796-2621
- Mfr. Part No.:
- KUSB-3102
- Brand:
- Keithley