Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£45.30
£77.72
Price reduction shown applies to column 1 list price
Also Available
Temporarily out of stock - back order for despatch 11/07/2013
| ||||||
|
|
Specifications
| Data Rate | 0.001Msps | |
| Dimensions | 10 x 10 x 1mm | |
| Full Scale Error | 1.25%FSR | |
| Height | 1mm | |
| Integral Nonlinearity Error | ±0.146%FSR | |
| Length | 10mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Settling Time | 8μs | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of ADCs | 1 | |
| Number of DACs | 4 | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Power Supply Type | Single | |
| Resolution | 24 bit | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Width | 10mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

