STMicroelectronics BU941 NPN Darlington Transistor, 15 A 400 V HFE:300, 3-Pin TO-3
- RS Stock No.:
- 419-1194
- Mfr. Part No.:
- BU941
- Brand:
- STMicroelectronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 419-1194
- Mfr. Part No.:
- BU941
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 15 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Package Type | TO-3 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum DC Current Gain | 300 | |
| Maximum Base Emitter Saturation Voltage | 2.7 V | |
| Maximum Collector Emitter Saturation Voltage | 2 V | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 39.3 x 26 x 8.92mm | |
| Height | 8.92mm | |
| Width | 26mm | |
| Length | 39.3mm | |
| Maximum Operating Temperature | +200 °C | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 15 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type TO-3 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 300 | ||
Maximum Base Emitter Saturation Voltage 2.7 V | ||
Maximum Collector Emitter Saturation Voltage 2 V | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 39.3 x 26 x 8.92mm | ||
Height 8.92mm | ||
Width 26mm | ||
Length 39.3mm | ||
Maximum Operating Temperature +200 °C | ||
NPN Darlington Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
