- RS Stock No.:
- 327-0426
- Mfr. Part No.:
- 512307
- Brand:
- Paulstra Hutchinson
324 In stock - FREE next working day delivery available
1397 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.73
(exc. VAT)
£5.68
(inc. VAT)
Units | Per unit |
1 - 4 | £4.73 |
5 - 9 | £4.55 |
10 - 24 | £4.43 |
25 + | £4.34 |
- RS Stock No.:
- 327-0426
- Mfr. Part No.:
- 512307
- Brand:
- Paulstra Hutchinson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 55mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 327-0426
- Mfr. Part No.:
- 512307
- Brand:
- Paulstra Hutchinson
Related links
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...