ITT Cannon, D*U Series Shell For Use With 25 Position D-sub Connector
- RS Stock No.:
- 469-459
- Mfr. Part No.:
- DBU-25S-F0
- Brand:
- ITT Cannon
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.41
(exc. VAT)
£1.69
(inc. VAT)
- RS Stock No.:
- 469-459
- Mfr. Part No.:
- DBU-25S-F0
- Brand:
- ITT Cannon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Accessory Type | Shell | |
| For Use With | 25 Position D-sub Connector | |
| Series | D*U | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Accessory Type Shell | ||
For Use With 25 Position D-sub Connector | ||
Series D*U | ||
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
Note
The current rating is with respect to 20awg wire.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.

