Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Capacity | 4500mAh | |
| Chemistry | NiCd | |
| Dimensions | 273 x 35 x 35mm | |
| Maximum Continuous Current | 14mA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Nominal Voltage | 9.6V | |
| Number of Cells | 8 | |
| Operating Temperature Range | -20 → +70°C | |
| Size | D | |
| Terminal Type | Wire Lead |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
NiCd 55°C Saft Emergency Lighting Batteries
1.2V to 12V Nickel Cadmium batteries
4Ah capacity, 400mA cyclic and 200mA float charge rate
Discharge range -20°C to +70°C
High energy retention
4 years life duration at 55°C
Saft VTD 70 cells used for longer lifetime at high temperatures
Single Stick
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Standards
EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924