- RS Stock No.:
- 793-4632
- Mfr. Part No.:
- ATO-75-B1I-D10
- Brand:
- LEM
20 In stock - FREE next working day delivery available
Added
Price Each
£31.34
(exc. VAT)
£37.61
(inc. VAT)
Units | Per unit |
1 - 4 | £31.34 |
5 - 9 | £30.46 |
10 + | £29.25 |
- RS Stock No.:
- 793-4632
- Mfr. Part No.:
- ATO-75-B1I-D10
- Brand:
- LEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Top 90-S/SP2
A wide range of current transducers for the electronic measurement of ac current with galvanic separation between the primary and the secondary circuit.
Split core type
Cable output 1 m
Insulating plastic case recognised according to UL 94-V0
High accuracy and low phase shift
Compact case
Cost-effective solution
Energy sub-meters for energy efficiency monitoring, consumption analysis and costs allocation
Power quality and condition monitoring
Suitable for industrial applications
Cable output 1 m
Insulating plastic case recognised according to UL 94-V0
High accuracy and low phase shift
Compact case
Cost-effective solution
Energy sub-meters for energy efficiency monitoring, consumption analysis and costs allocation
Power quality and condition monitoring
Suitable for industrial applications
Standards
EN 50178: 1997
IEC 61010-1: 2010
IEC 61010-1: 2010
Specifications
Attribute | Value |
---|---|
Current Ratio | 1:1000 |
Bore Size | 10mm |
Series | ATO1B1I |
Input Current | 75A |
Output Current | 75 mA |
Overall Height | 48.5mm |
Overall Width | 33.5mm |
Overall Depth | 32mm |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Related links
- Socomec 192T Series Current Transformer 75:5, 26mm Bore
- Nuvotem Talema AC-1 Series Current Transformer 75:1
- Siemens Sentron Series Window Current Transformer 75:5, 5 A Output
- RS PRO Current Transformer 1000:1, 11.4mm Bore
- Siemens Sentron Series Window Current Transformer 75:1, 1 A Output
- LEM ATO Series Split Core Current Transformer 50:1, 10mm Bore
- Nuvotem Talema ACX Series Current Transformer 75:1
- Socomec TCB 32-40 Series Bar Through Current Transformer 75:5A 32mm Bore