IQD
Enlarge
Image representative of range only
Crystal SMD 32.768kHz HC49S-SMD

Price Each (Supplied in a Bag)

Please log in to see latest prices Register / Log In
Qty Unit Price
50£0.402
100£0.383
250£0.363
500£0.344
Also available in RS Pack
( Order in multiples of 10 )
  • Availability In stock for next working day delivery
  • RS Stock No. 478-9268P
  • Brand IQD
  • Mfr Part No. LFXTAL002997
  • RoHS Status
  • Catalogue page 2 - 2294
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • Crystal Oscillators Catalogue
  • Watch Crystal Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 478-9268P
    Description Crystal SMD 32.768kHz HC49S-SMD
    Manufacturer/Brand: IQD
    Mfr Part No. LFXTAL002997
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Frequency Aging5ppm/Year
Frequency Stability–0.035 ppm/°C² (T-T0)2 +/-10%
Frequency Tolerance20ppm
Load Capacitance12.5pF
Maximum Operating Temperature60°C
Minimum Operating Temperature-10°C
Mode of OscillationFundamental
MountingThrough Hole
Pin Count2
Series Resistance40000Ω
Standard Frequency0.032768MHz
Supplier Package2Øx6.2mm
TypeCrystal
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Alternative for Crystal SMD 32.768kHz HC49S-SMD

Recently Viewed