- RS Stock No.:
- 672-0356
- Mfr. Part No.:
- M49-11.0592-18-30/50/4085
- Brand:
- MERCURY
Discontinued product
- RS Stock No.:
- 672-0356
- Mfr. Part No.:
- M49-11.0592-18-30/50/4085
- Brand:
- MERCURY
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M49
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 11.059MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 672-0356
- Mfr. Part No.:
- M49-11.0592-18-30/50/4085
- Brand:
- MERCURY