- RS Stock No.:
- 672-0328
- Mfr. Part No.:
- M49-3.6864-18-30/50/4085
- Brand:
- MERCURY
2700 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.14
(exc. VAT)
£0.17
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.14 | £0.70 |
*price indicative |
- RS Stock No.:
- 672-0328
- Mfr. Part No.:
- M49-3.6864-18-30/50/4085
- Brand:
- MERCURY
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M49
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 3.6864MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 120Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 672-0328
- Mfr. Part No.:
- M49-3.6864-18-30/50/4085
- Brand:
- MERCURY
Related links
- MERCURY 27MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- MERCURY 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- MERCURY 4.9152MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- MERCURY 12MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- MERCURY 10MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- MERCURY 7.3728MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- MERCURY 16MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm