- RS Stock No.:
- 478-9505
- Mfr. Part No.:
- LFXTAL003237
- Brand:
- IQD
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 478-9505
- Mfr. Part No.:
- LFXTAL003237
- Brand:
- IQD
Technical Reference
Legislation and Compliance
Product Details
HC49/4H SMX
Fundamental resonance mode
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | HC-49-4H-SMX |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.7mm |
Height | 4mm |
Dimensions | 11.05 x 4.7 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Priced to Clear | Yes |