- RS Stock No.:
- 226-1443
- Mfr. Part No.:
- LFXTAL002995
- Brand:
- IQD
- RS Stock No.:
- 226-1443
- Mfr. Part No.:
- LFXTAL002995
- Brand:
- IQD
Legislation and Compliance
Product Details
Cylinder, IQD
Through-hole cylinder crystal in a press-sealed metal can
-3X8 Leaded crystal in a press sealed metal can 3 x 8mm
Model WATCH-3X8
Model Issue number 13
-3X8 Leaded crystal in a press sealed metal can 3 x 8mm
Model WATCH-3X8
Model Issue number 13
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Through Hole |
Load Capacitance | 12.5pF |
Package Type | Cylindrical |
Pin Count | 2 |
Length | 3.2mm |
Width | 3.2mm |
Height | 8.2mm |
Dimensions | 3.2 x 3.2 x 8.2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Priced to Clear | Yes |
- RS Stock No.:
- 226-1443
- Mfr. Part No.:
- LFXTAL002995
- Brand:
- IQD