- RS Stock No.:
- 226-0712
- Mfr. Part No.:
- FKFSREIHM0.032768-T3
- Brand:
- Abracon
20960 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.392
(exc. VAT)
£0.47
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.392 | £3.92 |
50 - 90 | £0.384 | £3.84 |
100 - 240 | £0.349 | £3.49 |
250 - 990 | £0.342 | £3.42 |
1000 + | £0.279 | £2.79 |
*price indicative |
- RS Stock No.:
- 226-0712
- Mfr. Part No.:
- FKFSREIHM0.032768-T3
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
Product Details
The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 8.7 x 3.7 x 2.5 mm dimensions. It is lead(Pb) free and has -40°C to 85° temperature. It has 12.5pF load capacitance.
It is RoHS/RoHS II compliant
Specifications
Attribute | Value |
---|---|
Standard Frequency | 0.032768MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 4 |
Dimensions | 8.7 x 3.7 x 2.5mm |
Frequency Tolerance | ±20ppm |
- RS Stock No.:
- 226-0712
- Mfr. Part No.:
- FKFSREIHM0.032768-T3
- Brand:
- Abracon
Related links
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 2.05 x 1.2 x 0.6mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 1.6 x 1 x 0.5mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 8.7 x 3.7 x 2.5mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 4-Pin 7 x 1.5 x 1.4mm
- IQD 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8.7 x 3.7 x 2.5mm