- RS Stock No.:
- 478-6304
- Mfr. Part No.:
- Q3306JA21014701
- Brand:
- EPSON
Discontinued product
- RS Stock No.:
- 478-6304
- Mfr. Part No.:
- Q3306JA21014701
- Brand:
- EPSON
Legislation and Compliance
Product Details
SG8002JA
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 4MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 4.45mm |
Width | 8.65mm |
Length | 14mm |
Dimensions | 14 x 8.65 x 4.45mm |
- RS Stock No.:
- 478-6304
- Mfr. Part No.:
- Q3306JA21014701
- Brand:
- EPSON
Related links
- EPSON ±50ppm CMOS, 4-Pin SMD Q3306JA41002401
- Epson ±50ppm CMOS, 4-Pin SMD Q3309CA40006512
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21031500
- Epson ±50ppm CMOS, 4-Pin SMD Q3309CA40009612
- Epson ±50ppm CMOS, 4-Pin SMD Q3309CA40006612
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40004212
- Epson ±50ppm CMOS, 4-Pin SMD Q3306JA41027701
- Epson ±100ppm CMOS, 4-Pin SMD Q33310F70003711