TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm²
- RS Stock No.:
- 680-5735
- Mfr. Part No.:
- 160773-6
- Brand:
- TE Connectivity
Available to back order for despatch 21/05/2024
Added
Price Each (In a Pack of 100)
£0.174
(exc. VAT)
£0.209
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 100 | £0.174 | £17.40 |
200 - 200 | £0.169 | £16.90 |
300 + | £0.164 | £16.40 |
*price indicative |
- RS Stock No.:
- 680-5735
- Mfr. Part No.:
- 160773-6
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | Positive Lock .250 Mk I |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 15AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 22.9mm |
- RS Stock No.:
- 680-5735
- Mfr. Part No.:
- 160773-6
- Brand:
- TE Connectivity
Related links
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...