TE Connectivity, AMP FASTIN-FASTON 6 Way Nylon 66 Crimp Terminal Housing, Natural
- RS Stock No.:
- 245-1674
- Mfr. Part No.:
- 180906-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 360 unit(s) shipping from 06 October 2025
- Plus 560 unit(s) shipping from 06 October 2025
- Plus 400 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.579 | £5.79 |
100 - 190 | £0.491 | £4.91 |
200 + | £0.408 | £4.08 |
*price indicative
- RS Stock No.:
- 245-1674
- Mfr. Part No.:
- 180906-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Plug | |
Tab Size | 6.35mm | |
Body Material | Nylon 66 | |
Length | 22.9mm | |
Colour | Natural | |
Number of Contacts | 6 | |
Series | AMP FASTIN-FASTON | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Tab Size 6.35mm | ||
Body Material Nylon 66 | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 6 | ||
Series AMP FASTIN-FASTON | ||
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

