- RS Stock No.:
- 669-2771
- Mfr. Part No.:
- 160759-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 669-2771
- Mfr. Part No.:
- 160759-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Contact Material | Brass |
Contact Plating | Tin |
Wire Size | 20 → 16 AWG |
Overall Length | 22.3mm |