Supplied with awg 26-24 contacts and an insertion/extraction tool
Souriau microComp Connectors
Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors.
Dismountable contacts for wiring flexibility Lightweight composite materials High vibration withstanding
Attribute
Value
Number of Contacts
104
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2mm
Termination Method
Crimp
Current Rating
2.5A
Housing Material
Glass Fibre Reinforced Polymer
Length
62.75mm
Width
11.11mm
Depth
12.5mm
Series
microComp
Dimensions
62.75 x 11.11 x 12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Size
26
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.