Ideal, WeatherProof Series Wire Nut Insulated Crimp Terminals, Blue, Orange, Insulated, Zinc 22 → 14 AWG
- RS Stock No.:
- 764-3392
- Mfr. Part No.:
- 30-161
- Brand:
- Ideal
Discontinued product
- RS Stock No.:
- 764-3392
- Mfr. Part No.:
- 30-161
- Brand:
- Ideal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ideal Industries Twister® Weatherproof Wire Connector
Ideal Industries Twister® waterproof connector has been designed specifically for above ground, interior-exterior connections exposed to damp and wet and corrosive environments. The Twister® WeatherProof™ connectors are pre-filled with a non-hardening, silicone-based sealant that protects against moisture ingress and corrosion, offered in a selection of Amperage ratings, wire capacities and colour combinations.
Easy to apply, pre-filled twist-on wire connectors
Swept wing design is built for comfort and efficiency
UL Listed to 486D/IP55 for use in damp or wet above-ground locations
Swept wing design is built for comfort and efficiency
UL Listed to 486D/IP55 for use in damp or wet above-ground locations
Standards
BS EN 60998-1:2004, BS EN 60998-2-4:2005, BS 7671:2008
Ideal Wire Connectors
Ideal industries offer a comprehensive range of wire connectors components for many wiring applications, from the Twister® wire connector and Twister® Pro Connector with its enhanced ergonomic design to the In-Sure™ push in wire connector series with its broad range of 2-8 port colour coded wire connectors and the unique SpliceLine™ in-line wire splice connector.
Specifications
Attribute | Value |
---|---|
Splice Type | Wire Nut |
Wire Size | 22 → 14 AWG |
Overall Length | 23mm |
Diameter | 16.7mm |
Insulation | Insulated |
Colour | Blue, Orange |
Insulation Material | Thermoplastic |
Series | WeatherProof Series |
Contact Material | Steel |
Contact Plating | Zinc |