Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Programmable Logic ICs
CPLDs
Xilinx XC957215PCG44C, CPLD XC9500 Flash 72 Cells, 34 I/O, 8 Labs, ISP, 44-Pin PLCC
RS Stock No.:
626-0719
Mfr. Part No.:
XC957215PCG44C
Brand:
Xilinx
Image representative of range
View all CPLDs
Discontinued product
RS Stock No.:
626-0719
Mfr. Part No.:
XC957215PCG44C
Brand:
Xilinx
Technical Reference
Legislation and Compliance
Product Details
Specifications
XC9572 In-System Programmable CPLD Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Complex Programmable Logic Devices, Xilinx
Attribute
Value
Family Name
XC9500
Number of Macro Cells
72
Number of User I/Os
34
Memory Type
Flash
Number of Logic Blocks/Elements
8
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Individual Output Enable Control
Yes
Dimensions
16.66 x 16.66 x 3.68mm
Height
3.68mm
Length
16.66mm
Maximum Operating Supply Voltage
5.25 V
Width
16.66mm
Minimum Operating Supply Voltage
4.75 V