Xilinx XC9536XL10VQG44C, CPLD XC9500XL Flash 36 Cells, 34 I/O, 2 Labs, ISP, 44-Pin VTQFP
- RS Stock No.:
- 626-0652
- Mfr. Part No.:
- XC9536XL10VQG44C
- Brand:
- Xilinx
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-0652
- Mfr. Part No.:
- XC9536XL10VQG44C
- Brand:
- Xilinx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Xilinx | |
Family Name | XC9500XL | |
Number of Macro Cells | 36 | |
Number of User I/Os | 34 | |
Memory Type | Flash | |
Number of Logic Blocks/Elements | 2 | |
In System Programmability | In System | |
Mounting Type | Surface Mount | |
Package Type | VTQFP | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Pin Count | 44 | |
Individual Output Enable Control | Yes | |
Dimensions | 10 x 10 x 1mm | |
Height | 1mm | |
Length | 10mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Priced to Clear | Yes | |
Minimum Operating Supply Voltage | 3 V | |
Width | 10mm | |
Select all | ||
---|---|---|
Brand Xilinx | ||
Family Name XC9500XL | ||
Number of Macro Cells 36 | ||
Number of User I/Os 34 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 2 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type VTQFP | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 44 | ||
Individual Output Enable Control Yes | ||
Dimensions 10 x 10 x 1mm | ||
Height 1mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Priced to Clear Yes | ||
Minimum Operating Supply Voltage 3 V | ||
Width 10mm | ||