- RS Stock No.:
- 436-9533
- Mfr. Part No.:
- H7CX-A11D1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 436-9533
- Mfr. Part No.:
- H7CX-A11D1
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc, 24 V ac |
Count Mode | Seconds |
Display Type | LCD |
Input Type | Voltage |
Connection Type | 11-Pin Socket |
Reset Method | Automatic, Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Output / Interface | Contact |
Count Direction | Bi-Directional |
Digit Height | 10 mm |
Maximum Count Frequency | 5kHz |
Minimum Operating Temperature | -25°C |
Measurement Range | -99999 → 999999 |
Weight | 130g |
Maximum Temperature | +85°C |