Cordless hammer drill with powerful motor and pulse technology Speed regulation with Variospeed electronics Three-stage planetary gear in cast aluminium housing Right / left-handed operation and fast stop Quick-release chuck with metal sheath and spindle stop drive Slip-proof rubber handle
Attribute
Value
Voltage Rating
12V
Corded/Cordless
Cordless
Battery Type
NiCd
Battery Capacity
2Ah
Chuck Size
1.5 → 13mm
Chuck Type
Keyless
Speed
0 → 400 / 0 → 1400rpm
Plug Type
Type C - Euro Plug
Drilling Capacity Metal
13 mm
Drilling Capacity Masonry
14 mm
Drilling Capacity Wood
38 mm
Model Number
SBP 12 PLUS
Battery Charge Time
45min
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.