- RS Stock No.:
- 874-1100
- Mfr. Part No.:
- GWI108VLIN
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 874-1100
- Mfr. Part No.:
- GWI108VLIN
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
10.8V Li-Ion Cordless Angle Driver, Body Only (GWI 10.8-LI)
Professional Li-Ion cordless angle driver ideal for use in hard to access narrow spaces due to the extremely slim compact tool design.
Softgrip design for a comfort and reduced operator fatigue
Great flexibility with 5 head position settings at 0, 22.5, 45, 67.5 and 90°
Very short head at only 110mm and a 10mm Auto-Lock chuck for a truly compact solution
Powerful and fast at 1300rpm, great for one handed driving and drilling
7 torque settings plus drilling
Motor brake for precision working
Right and left rotation
Hanging hook for easy storage or for when working at height
Great flexibility with 5 head position settings at 0, 22.5, 45, 67.5 and 90°
Very short head at only 110mm and a 10mm Auto-Lock chuck for a truly compact solution
Powerful and fast at 1300rpm, great for one handed driving and drilling
7 torque settings plus drilling
Motor brake for precision working
Right and left rotation
Hanging hook for easy storage or for when working at height
Note
This cordless angle driver is supplied with no battery and no charger
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Corded/Cordless | Cordless |
Battery Type | Body Only |
Series | GWI |
Max Speed | 585rpm |
Speed | 0 → 585rpm |
Battery Charge Time | 30min |
Drilling Capacity Wood | 10 mm |
Drilling Capacity Metal | 8 mm |
Number of Gears | 1 |
Model Number | GWI108VLIN |