- RS Stock No.:
- 867-2300
- Mfr. Part No.:
- 0615990G6K
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 867-2300
- Mfr. Part No.:
- 0615990G6K
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
10.8V Li-ion Combi Drill Driver (GSB 10.8-2-LI)
This Bosch Combi Drill has the shortest design in it's class leading to unprecedented handling and lightness for all day use. With the Li-ion battery and newly developed 2 speed planetary gearbox it offers a powerful drilling and driving experience in wood and metal and impact drilling in masonry.
Professional quality 10 mm Auto-Lock drill chuck
Practical battery charge level indicator with 3 LEDs
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Integrated LED light for illuminating the work area, even in dark places
Motor brake for precise work when driving rows of screws
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
Practical battery charge level indicator with 3 LEDs
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Integrated LED light for illuminating the work area, even in dark places
Motor brake for precise work when driving rows of screws
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
Supplied with
L-Boxx,1 x 2.0Ah Li-Ion Battery and Charger
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 2Ah |
Chuck Size | 1 → 10mm |
Chuck Type | Keyless |
Max Speed | 1300 rpm, 380 rpm |
Speed | 0 → 1300 rpm, 0 → 380 rpm |
Plug Type | Type G - British 3-Pin |
Number of Gears | 2 |
Drilling Capacity Metal | 10 mm |
Drilling Capacity Masonry | 10 mm |
Drilling Capacity Wood | 19 mm |
Model Number | GSB 10.8 2-LI |