- RS Stock No.:
- 827-4366
- Mfr. Part No.:
- DCD734C2
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 827-4366
- Mfr. Part No.:
- DCD734C2
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
14.4V XR Cordless Drill Driver (DCD734C2)
Professional 14.4V DeWalt Lithium Ion Drill Driver with 2 speed gearbox, variable trigger controlled speed, and forward and reverse direction.
10.8V Lithium Ion battery for excellent runtime and consistent power
Ergonomic design with a comfortable rubber grip for optimal handling
14 torque settings for excellent control and precision driving
10mm keyless chuck and automatic spindle lock for quick one handed bit changes
Forward and reverse direction
Bright white LED worklight for workpiece illumination
Batteries are protected against deep discharge, over load and overheating to extend tool life
Ergonomic design with a comfortable rubber grip for optimal handling
14 torque settings for excellent control and precision driving
10mm keyless chuck and automatic spindle lock for quick one handed bit changes
Forward and reverse direction
Bright white LED worklight for workpiece illumination
Batteries are protected against deep discharge, over load and overheating to extend tool life
Supplied with
2 x 1.3Ah Li-Ion batteries, 1 hour multi-voltage charger, carry and storage case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.3Ah |
Series | DCD |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless |
Max Speed | 1300rpm |
Speed | 1300 rpm, 0 → 400 rpm |
Wattage | 250W |
Plug Type | Type C - Euro Plug |
Drilling Capacity Wood | 30 mm |
Model Number | DCD734C2 |
Drilling Capacity Metal | 10 mm |