- RS Stock No.:
- 826-8027
- Mfr. Part No.:
- DCK250P2-GB
- Brand:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 826-8027
- Mfr. Part No.:
- DCK250P2-GB
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
18V XR Compact Combi Drill & Impact Driver Kit (DCK250P2)
A professional 18V 2 piece power tool kit from DeWalt featuring the outstanding DCD795 brushless compact combi drill and the ever reliable DCF886 professional brushless impact driver. Both with DeWalts 5.0Ah Lithium Ion batteries for unrivalled power and run time.
Compact ergonomic design for controlled, comfortable handling
New 5.0Ah premium Lithium Ion technology for increased working
Lightweight, compact design enables use in confined, hard to access spaces for excellent handling
New 5.0Ah premium Lithium Ion technology for increased working
Lightweight, compact design enables use in confined, hard to access spaces for excellent handling
Brushless Combi Drill with Hammer Action (DCD795)
2 speed transmission for longer tool life
15 torque settings for complete control and consistent screw driving in a range of materials
LED worklight for illumination in tight, dark spaces
Belt hook for easy carrying
15 torque settings for complete control and consistent screw driving in a range of materials
LED worklight for illumination in tight, dark spaces
Belt hook for easy carrying
Brushless Impact Driver (DCF886)
3 LED 'Halo' ring for maximum illumination in dark spaces
6.35mm keyless hex driver enabling one handed changes
Aluminium front housing for excellent heat dispersion increasing motor life
6.35mm keyless hex driver enabling one handed changes
Aluminium front housing for excellent heat dispersion increasing motor life
Supplied with
2 x 5.0Ah Li-ion slide batteries, belt clips, magnetic bit holder, XR multi-voltage fast charger & DS150 heavy duty kit box.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Battery Capacity | 5Ah |
Voltage Rating | 18V |
Model Number | DCK250P2 |
Battery Type | Li-ion |