- RS Stock No.:
- 812-9966
- Mfr. Part No.:
- DK1493WX
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 812-9966
- Mfr. Part No.:
- DK1493WX
- Brand:
- Makita
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Makita 10.8V Li-Ion 2 Piece Kit Impact Drill and Combi Drill DK1493WX
Professional cordless Combi Drill/Driver HP330 and Impact Driver TD090 both white in a kit with batteries, charger and case.
The combi drill is powerful using a 10.8v stick battery and 2 speed gear box for variable speed.
The impact driver is extremely compact and light making it easy to handle.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
The combi drill is powerful using a 10.8v stick battery and 2 speed gear box for variable speed.
The impact driver is extremely compact and light making it easy to handle.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
2 Lithium-ion LXT 10.8 V 1.3 Ah batteries
DC10WA charger
LED job light on both models
Ideal for jobs in smaller spaces
HP330DZ
0-19500/5300 ipm
0-1300/350 no load rpm
14/30 Nm max torque
18 + drill torque settings
2.5 m/sec² drilling vibration
DTD090DZW
1/4 in shank hex
0-3000 ipm
0-2400 no load rpm
90 Nm max torque
10 m/sec² fastening bolt vibration
DC10WA charger
LED job light on both models
Ideal for jobs in smaller spaces
HP330DZ
0-19500/5300 ipm
0-1300/350 no load rpm
14/30 Nm max torque
18 + drill torque settings
2.5 m/sec² drilling vibration
DTD090DZW
1/4 in shank hex
0-3000 ipm
0-2400 no load rpm
90 Nm max torque
10 m/sec² fastening bolt vibration
Makita Drills
Specifications
Attribute | Value |
---|---|
Battery Capacity | 1.3Ah |
Battery Type | Li-ion |
Model Number | DK1493WX |
Battery Charge Time | 50min |
Voltage Rating | 10.8V |