- RS Stock No.:
- 812-9887
- Mfr. Part No.:
- GSR 14.4-2
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 812-9887
- Mfr. Part No.:
- GSR 14.4-2
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
14.4V NiCd Cordless Drill Driver (GSR 14.4-2)
Professional 14.4V Nickel Cadmium Cordless Drill Driver with compact, lightweight design and forward and reverse gears. Ideal for use in tight, confined spaces or extended overhead working.
Capable of drilling of wood, metal, ceramic and plastic
Keyless chuck
25 torque setting for fine adjustment and vairable power
2 speed planetary gearbox
Softgrip design for comfortable working
Keyless chuck
25 torque setting for fine adjustment and vairable power
2 speed planetary gearbox
Softgrip design for comfortable working
Supplied with
2 x 1.5 Ah NiCd batteries,1 hour charger, carry case.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | NiCd |
Battery Capacity | 1.5Ah |
Series | GSR |
Chuck Size | 1 → 10mm |
Chuck Type | Keyless |
Max Speed | 1400rpm |
Speed | 0 → 400 / 0 → 1400rpm |
Model Number | GSR 14.4-2 |
Battery Charge Time | 1h |
Drilling Capacity Metal | 13 mm |
Number of Gears | 2 |
Drilling Capacity Wood | 19 mm, 26 mm |
- RS Stock No.:
- 812-9887
- Mfr. Part No.:
- GSR 14.4-2
- Brand:
- Bosch