- RS Stock No.:
- 811-2261
- Mfr. Part No.:
- DCD990M2-GB
- Brand:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-2261
- Mfr. Part No.:
- DCD990M2-GB
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
18V XR Brushless Li-ion Compact Drill Driver (DCD990M2)
Professional Lithium Ion 18V drill driver with brushless technology for excellent run time and efficiency. Ideal for use in poorly lit, confined spaces due to the bright LED worklight and compact, lightweight design.
2 speed all metal transmission
Rubber grip for comfortable handling
Brushless motor
LED worklight
Magnetic bit holder
Belt clip or easy transportation
Rubber grip for comfortable handling
Brushless motor
LED worklight
Magnetic bit holder
Belt clip or easy transportation
Supplied with
Multi-voltage charger, 2 x XR Li-Ion batteries & carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | XR Brushless |
Chuck Size | 13mm |
Chuck Type | Keyless |
Max Speed | 2000rpm |
Speed | 0 → 2000rpm |
Wattage | 650W |
Model Number | DCD990M2-GB |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 50 mm |
- RS Stock No.:
- 811-2261
- Mfr. Part No.:
- DCD990M2-GB
- Brand:
- DeWALT