- RS Stock No.:
- 760-0635
- Mfr. Part No.:
- GSB 14.4 VE2-LI
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 760-0635
- Mfr. Part No.:
- GSB 14.4 VE2-LI
- Brand:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
14.4V Li-Ion Combi Drill (GSB 14.4VE2-Li)
High quality, professional and compact combie drill with 13mm Auto-lock chuck.
Multiple gears
Impact drilling
Forward/ reverse operation
80Nm max torque
Dura Shield housing
Bosch Electronic Cell Protection (ECP)
Battery charge level indicator
Ergonomic Softgrip handle
LED light
Impact drilling
Forward/ reverse operation
80Nm max torque
Dura Shield housing
Bosch Electronic Cell Protection (ECP)
Battery charge level indicator
Ergonomic Softgrip handle
LED light
Supplied with
2 x 3.0Ah Li-Ion batteries, L-Boxx storage case & quick charger.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 3Ah |
Series | GSB |
Chuck Size | 13mm |
Chuck Type | Autolock |
Max Speed | 1800rpm |
Speed | 0 → 420 / 0 → 1800rpm |
Plug Type | Type G - British 3-Pin |
Number of Gears | 2 |
Drilling Capacity Wood | 40 mm |
Model Number | GSB 14.4 VE2-LIRS |
Drilling Capacity Masonry | 14 mm |
Drilling Capacity Metal | 13 mm |