- RS Stock No.:
- 754-1924
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 754-1924
- Brand:
- RS PRO
Legislation and Compliance
Product Details
10.8V Li-ion Drill Driver
Professional, lightweight Lithium Ion drill driver with ergonomic soft grip handle from the new range of RS branded power tools.
High performance motor
Variable speed and reverse direction
Electronic motor brake
Two speed gear box
Keyless single sleeve chuck
17 torque settings plus drilling
LED work light & battery indicator
Variable speed and reverse direction
Electronic motor brake
Two speed gear box
Keyless single sleeve chuck
17 torque settings plus drilling
LED work light & battery indicator
Supplied with
1 x 1.3Ah Li-ion battery, charger, UK plug adapter & carry case.
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.3Ah |
Chuck Size | 0.6 → 6mm |
Chuck Type | Keyless |
Max Speed | 1400rpm |
Speed | 0 → 400 / 0 → 1400rpm |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Drilling Capacity Metal | 8 mm |
Number of Gears | 2 |
Drilling Capacity Wood | 20 mm |
- RS Stock No.:
- 754-1924
- Brand:
- RS PRO