- RS Stock No.:
- 754-1921
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 754-1921
- Brand:
- RS PRO
Legislation and Compliance
Product Details
14.4V Li-ion Drill Driver
Professional 14.4V Li-ion drill driver with forward and reverse direction from the new range of RS branded power tools.
Ergonomic design with soft grip handle
High torque 35Nm
25 torque settings
Two speed gear box
Electronic motor brake
Spindle lock
Keyless single sleeve chuck
LED worklight & battery indicator
High torque 35Nm
25 torque settings
Two speed gear box
Electronic motor brake
Spindle lock
Keyless single sleeve chuck
LED worklight & battery indicator
Supplied with
1 x 1.5Ah Li-ion battery, charger, UK plug adapter & carry case.
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.5Ah |
Chuck Size | 0.8 → 10mm |
Chuck Type | Keyless |
Max Speed | 1450rpm |
Speed | 0 → 450 / 0 → 1450rpm |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Drilling Capacity Masonry | 20 mm |
Drilling Capacity Metal | 10 mm |
Number of Gears | 2 |
Drilling Capacity Wood | 20 mm |
Battery Charge Time | 30min |
- RS Stock No.:
- 754-1921
- Brand:
- RS PRO